GeneSiC Semiconductor GD2X30MPS06D
| Manufacturer | |
| Mfr. Part # | GD2X30MPS06D |
| LCSC Part # | C3758089 |
| Package | TO-247-3 |
| Customer # | |
| Description | 1 Pair Common Cathode 600V 30A TO-247-3 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Package | TO-247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.1888 | $ 9.19 |
200+ | $ 3.5556 | $ 711.12 |
500+ | $ 3.4306 | $ 1715.30 |
1,000+ | $ 3.3689 | $ 3368.90 |
Standard Packaging 30/Full
Tube | ||