LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SSA34HE3_A/I product image
Images for reference only

VISHAY SSA34HE3_A/IRoHS

Manufacturer
MPN
SSA34HE3_A/I
LCSC Part #
C3758005
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
DIODE SCHOTTKY 40V DO-214AC(SMA)
Datasheetpdf iconVISHAY SSA34HE3_A/I
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6616$ 0.66
10+$ 0.527$ 5.27
30+$ 0.4589$ 13.77
100+$ 0.3925$ 39.25
500+$ 0.3519$ 175.95
1,000+$ 0.3308$ 330.80
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AC(SMA)
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)490mV@3A
Reverse Leakage Current (Ir)200uA@40V
Non-Repetitive Peak Forward Surge Current75A
Current - Rectified3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging7500
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available

Applications

AI Translation
  • For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.