VISHAY VSS8D5M15HM3/H
| Manufacturer | |
| MPN | VSS8D5M15HM3/H |
| LCSC Part # | C3757879 |
| Packaging | DO-221AD |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V DO-221AD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221AD | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 1.15V@5A | |
| Reverse Leakage Current (Ir) | 180uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile package
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
- AEC-Q101 qualified parts available
- Automotive ordering code: base P/N HM3
- Compatible with SOD-128 package footprint
Applications
AI Translation
For high-frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.272 | $ 0.27 |
| 10+ | $ 0.2659 | $ 2.66 |
| 30+ | $ 0.2613 | $ 7.84 |
| 100+ | $ 0.2568 | $ 25.68 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221AD | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 1.15V@5A | |
| Reverse Leakage Current (Ir) | 180uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile package
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
- AEC-Q101 qualified parts available
- Automotive ordering code: base P/N HM3
- Compatible with SOD-128 package footprint
Applications
AI Translation
For high-frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



