VISHAY VSKY20301608-G4-08
| Manufacturer | |
| MPN | VSKY20301608-G4-08 |
| LCSC Part # | C3757636 |
| Packaging | CLP-1608-2L |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V CLP-1608-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | CLP-1608-2L | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 530mV@2A | |
| Reverse Leakage Current (Ir) | 150uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 28A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Schottky diode for high-speed switching
- Very low dimensions: 1.6mm × 0.8mm × 0.31mm
- 2.0A forward current
- Low forward voltage drop (typ. 500 mV at 2.0A)
- Low reverse current (< 20 μA at 10 V)
In-Stock: 3,080
3,080 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.214$ 0.2098 | $ 1.05 |
| 50+ | $ 0.166$ 0.1627 | $ 8.14 |
| 150+ | $ 0.1454$ 0.1425 | $ 21.38 |
| 500+ | $ 0.1197$ 0.1174 | $ 58.70 |
| 2,500+ | $ 0.1082$ 0.1061 | $ 265.25 |
| 5,000+ | $ 0.1014$ 0.0994 | $ 497.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | CLP-1608-2L | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 530mV@2A | |
| Reverse Leakage Current (Ir) | 150uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 28A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Schottky diode for high-speed switching
- Very low dimensions: 1.6mm × 0.8mm × 0.31mm
- 2.0A forward current
- Low forward voltage drop (typ. 500 mV at 2.0A)
- Low reverse current (< 20 μA at 10 V)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



