LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V2PL45HM3/H product image
  • V2PL45HM3/H thumbnail 1
  • V2PL45HM3/H thumbnail 2
  • V2PL45HM3/H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY V2PL45HM3/HRoHS

Manufacturer
MPN
V2PL45HM3/H
LCSC Part #
C3757488
Packaging
MicroSMP(DO-219AD)
Customer #
Key Attributes
DIODE SCHOTTKY 45V MicroSMP(DO-219AD)
Datasheetpdf iconVISHAY V2PL45HM3/H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1197$ 0.60
50+$ 0.1171$ 5.86
150+$ 0.1154$ 17.31
500+$ 0.1136$ 56.80
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingMicroSMP(DO-219AD)
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse (Vr) (Max)45V
Voltage - Forward(Vf@If)560mV@2A
Reverse Leakage Current (Ir)350uA@45V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified2A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4500
Sales UnitPiece

Features

AI Translation
  • Very low profile
  • typical height of 0.65 mm
  • Ideal for automated placement
  • Trench MOS Schottky technology
  • Low forward voltage drop
  • Low power loss, high efficiency
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/N HM3
  • Material categorization: for definitions of compliance please see doc?99912

Applications

AI Translation
  • For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications, in commercial, industrial, and automotive applications.