LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V2P22L-M3/H product image
  • V2P22L-M3/H thumbnail 1
  • V2P22L-M3/H thumbnail 2
  • V2P22L-M3/H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY V2P22L-M3/HRoHS

Manufacturer
MPN
V2P22L-M3/H
LCSC Part #
C3757426
Packaging
DO-220AA(SMP)
Customer #
Key Attributes
DIODE SCHOTTKY 200V DO-220AA(SMP)
Datasheetpdf iconVISHAY V2P22L-M3/H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3302$ 1.65
50+$ 0.2617$ 13.09
150+$ 0.2323$ 34.85
500+$ 0.1956$ 97.80
3,000+$ 0.1576$ 472.80
6,000+$ 0.1478$ 886.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-220AA(SMP)
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+175℃
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)760mV@1A
Reverse Leakage Current (Ir)40uA@200V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Trench MOS Schottky technology
  • Low power losses, high efficiency
  • Low forward voltage drop
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code; base P/N HM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?299912

Applications

AI Translation
  • For use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.