ROHM RB168LAM150TR
| Manufacturer | |
| Mfr. Part # | RB168LAM150TR |
| LCSC Part # | C3757404 |
| Package | SOD-128 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V SOD-128 |
| Description | Diode 150V 1A Surface Mount SOD-128 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ROHM | |
| Package | SOD-128 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
16
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5678 | $ 0.57 |
10+ | $ 0.5087 | $ 5.09 |
30+ | $ 0.4791 | $ 14.37 |
100+ | $ 0.4496 | $ 44.96 |
500+ | $ 0.4309 | $ 215.45 |
1,000+ | $ 0.4231 | $ 423.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$