TOSHIBA 1SS402TE85LF
| Manufacturer | |
| MPN | 1SS402TE85LF |
| LCSC Part # | C3757319 |
| Packaging | SC-82 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SC-82 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-82 | |
| Reverse Leakage Current (Ir) | 500nA@20V | |
| Diode Configuration | 2 Independent | |
| Voltage - DC Reverse(Vr) | 20V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 50mA | |
| Voltage - Forward(Vf@If) | 550mV@50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Suitable for high-speed switching applications, two independent diodes in a four-pin ultra-compact package for higher mounting density. Low forward voltage, VF(3) = 0.50V (typical); low reverse current, IR = 0.5μA (max); low total capacitance, CT = 3.9μF (typical).
Features
AI Translation
- Two independent diodes in a four-pin ultra-compact package for higher mounting density
- Low forward voltage: VF(3) = 0.50V (typical)
- Low reverse current: IR = 0.5μA (max)
- Small total capacitance: CT = 3.9μF (typical)
Applications
AI Translation
High-speed switching applications
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.119 | $ 0.60 |
| 50+ | $ 0.1164 | $ 5.82 |
| 150+ | $ 0.1147 | $ 17.21 |
| 500+ | $ 0.113 | $ 56.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-82 | |
| Reverse Leakage Current (Ir) | 500nA@20V | |
| Diode Configuration | 2 Independent | |
| Voltage - DC Reverse(Vr) | 20V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 50mA | |
| Voltage - Forward(Vf@If) | 550mV@50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Suitable for high-speed switching applications, two independent diodes in a four-pin ultra-compact package for higher mounting density. Low forward voltage, VF(3) = 0.50V (typical); low reverse current, IR = 0.5μA (max); low total capacitance, CT = 3.9μF (typical).
Features
AI Translation
- Two independent diodes in a four-pin ultra-compact package for higher mounting density
- Low forward voltage: VF(3) = 0.50V (typical)
- Low reverse current: IR = 0.5μA (max)
- Small total capacitance: CT = 3.9μF (typical)
Applications
AI Translation
High-speed switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

