DIODES DFLS140Q-7
| Manufacturer | |
| MPN | DFLS140Q-7 |
| LCSC Part # | C3757131 |
| Packaging | PowerDI-123 |
| Customer # | |
| Key Attributes | Voltage: 40V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 510mV@500mA | |
| Reverse Leakage Current (Ir) | 20uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Schottky Barrier Rectifier is designed to meet the stringent requirements of automotive applications. It is ideally suited to use as: Polarity Protection Diode Re- Circulating Diode Switching Diode
Features
AI Translation
- Guard Ring Die Construction for Transient Protection
- Low Power Loss, High Efficiency
- Patented Interlocking Clip Design for High Surge Current Capacity
- Low Forward Voltage Drop
- Lead- Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC- Q101 Standards for High Reliability
- PPAP Capable
Applications
AI Translation
- Polarity Protection Diode
- Re- Circulating Diode
- Switching Diode
In-Stock: 45
45 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9635$ 0.2506 | $ 0.25 |
| 10+ | $ 0.7853$ 0.2042 | $ 2.04 |
| 30+ | $ 0.6955$ 0.1809 | $ 5.43 |
| 100+ | $ 0.6072$ 0.1579 | $ 15.79 |
| 500+ | $ 0.5546$ 0.1442 | $ 72.10 |
| 1,000+ | $ 0.5267$ 0.1370 | $ 137.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 510mV@500mA | |
| Reverse Leakage Current (Ir) | 20uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Schottky Barrier Rectifier is designed to meet the stringent requirements of automotive applications. It is ideally suited to use as: Polarity Protection Diode Re- Circulating Diode Switching Diode
Features
AI Translation
- Guard Ring Die Construction for Transient Protection
- Low Power Loss, High Efficiency
- Patented Interlocking Clip Design for High Surge Current Capacity
- Low Forward Voltage Drop
- Lead- Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC- Q101 Standards for High Reliability
- PPAP Capable
Applications
AI Translation
- Polarity Protection Diode
- Re- Circulating Diode
- Switching Diode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



