LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V1FM10HM3/H product image
Images for reference only

VISHAY V1FM10HM3/HRoHS

Manufacturer
MPN
V1FM10HM3/H
LCSC Part #
C3757121
Packaging
DO-219AB(SMF)
Customer #
Key Attributes
DIODE SCHOTTKY 100V DO-219AB(SMF)
Datasheetpdf iconVISHAY V1FM10HM3/H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1142$ 0.57
50+$ 0.1117$ 5.59
150+$ 0.1101$ 16.52
500+$ 0.1084$ 54.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-219AB(SMF)
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+175℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)770mV@1A
Reverse Leakage Current (Ir)50uA@100V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Trench MOS Schottky technology
  • Low profile package
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • Meets MSL level 1, per J-STD-020, LP maximum peak of 960℃
  • Wave and reflow solderable
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/N HM3
  • Compatible to SOD-123W package case outline
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.