LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 74FCT3244SOG product image
Images for reference only

RENESAS 74FCT3244SOGRoHS

Manufacturer
MPN
74FCT3244SOG
LCSC Part #
C3756828
Packaging
SOIC-20
Customer #
Key Attributes
Schmitt trigger 2.7V~3.6V 4 2 1.5ns@3.3V,50pF 10uA SOIC-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconRENESAS 74FCT3244SOG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7405$ 0.74
200+$ 0.287$ 57.40
500+$ 0.2762$ 138.10
1,000+$ 0.2715$ 271.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerRENESAS
PackagingSOIC-20
Input typeSchmitt trigger
Voltage - Supply2.7V~3.6V
Output TypeTri-State
Current - Output High(IOH)8mA
Series74FCT
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)24mA
Number of Bits per Element4
Channel Type-
FeaturesOutput enable;Short-Circuit Protection
Number of Elements2
Propagation Delay1.5ns@3.3V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The FCT3244/A octal buffers/line drivers are fabricated using advanced dual-metal CMOS technology. These high-speed, low-power buffers are designed for use as memory data and address drivers, clock drivers, and bus-oriented transmitters/receivers. The three-state control is designed to enable these devices to operate in dual nibble or single byte mode. All inputs are designed with hysteresis to improve noise immunity.

Features

AI Translation
  • 0.5 micron CMOS technology
  • ESD per MIL-STD-883 Method 3015 > 2000V; Machine Model (C = 200pF, R = 0) > 200V
  • Vcc = 3.3V ±0.3V, normal range
  • Vcc = 2.7V to 3.6V, extended range
  • CMOS power levels (typical quiescent 0.4μW)
  • Rail-to-rail output swing for increased noise margin
  • Available in QSOP, SOIC, SSOP, and TSSOP packages