LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SNJ54BCT8244AFK product image
Images for reference only

TI SNJ54BCT8244AFK

Manufacturer
MPN
SNJ54BCT8244AFK
LCSC Part #
C3756748
Packaging
LCC-28(11.5x11.5)
Customer #
Key Attributes
8 3.5mA 4.5V~5.5V LCC-28(11.5x11.5) Specialty Logic
Datasheetpdf iconTI SNJ54BCT8244AFK

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Specialty Logic
ManufacturerTI
PackagingLCC-28(11.5x11.5)
output typeTri-State
Logic FamilyBCT
Input type-
Channel TypeUnidirectional
Number of Bits per Element8
Quiescent Current(Iq)3.5mA
Operating Temperature-55℃~+125℃
Voltage - Supply4.5V~5.5V
FeaturesOutput enable
Propagation Delay Time-
Number of Channels-
Current - Output High(IOH)15mA
Current - Output Low(IOL)48mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 154.5998$ 154.60
200+$ 59.8289$ 11965.78
500+$ 57.7266$ 28863.30
1,000+$ 56.6866$ 56686.60
Standard Packaging1/Full Bag
Better price for more quantity?
$