LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI 8500201EA product image
Images for reference only

TI 8500201EARoHS

Manufacturer
MPN
8500201EA
LCSC Part #
C3756602
Packaging
CDIP-16
Customer #
Key Attributes
2V~6V 2 25ns@6V,50pF 80uA CDIP-16 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI 8500201EA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingCDIP-16
Input type-
Current - Output High(IOH)7.8mA
SeriesHC
Voltage - Supply2V~6V
Operating Temperature-55℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element4;2
Channel Type-
FeaturesOutput enable
Number of Elements2
Propagation Delay25ns@6V,50pF
Quiescent Current80uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

These hex buffers and line drivers are designed to improve the performance and density of three-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The 'HC367 device is organized as dual 4-line and 2-line buffers/drivers with active-low output enable (1OE and 2OE) inputs. When OE is low, the device passes noninverting data from the A inputs to the Y outputs. When OE is high, the outputs are in a high-impedance state.

Features

AI Translation
  • Wide operating voltage range: 2 V ~ 6 V
  • High-current three-state outputs for bus line driving, buffered memory address registers, or up to 15 LSTTL loads
  • True outputs
  • Low power consumption, maximum I<sub>CC</sub> = 80 μA
  • Typical propagation delay t<sub>pd</sub> = 10 ns
  • Output drive current ±6 mA at 5 V
  • Maximum input current 1 μA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.3212$ 13.32
200+$ 5.1551$ 1031.02
500+$ 4.9747$ 2487.35
1,000+$ 4.8852$ 4885.20
Standard Packaging25/Full Bag
Better price for more quantity?
$