LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI 5962-9075001M2A product image
Images for reference only

TI 5962-9075001M2A

Manufacturer
MPN
5962-9075001M2A
LCSC Part #
C3756404
Packaging
LCC-20(8.9x8.9)
Customer #
Key Attributes
4.5V~5.5V 8 10mA LCC-20(8.9x8.9) Buffers, Drivers, Receivers, Transceivers
Datasheetpdf iconTI 5962-9075001M2A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingLCC-20(8.9x8.9)
Input type-
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Current - Output High(IOH)12mA
SeriesBCT
Operating Temperature-55℃~+125℃
Current - Output Low(IOL)48mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesOutput enable;Bus hold
Number of Elements-
Quiescent Current10mA
Propagation Delay-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.3478$ 50.35
200+$ 19.4836$ 3896.72
500+$ 18.8003$ 9400.15
1,000+$ 18.4609$ 18460.90
Standard Packaging50/Full Tube
Better price for more quantity?
$