LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI JM38510/32502SSA product image
Images for reference only

TI JM38510/32502SSARoHS

Manufacturer
MPN
JM38510/32502SSA
LCSC Part #
C3756287
Packaging
CFP-20
Customer #
Key Attributes
D Latch 4.5V~5.5V 8 12ns CFP-20 Latches RoHS
Datasheetpdf iconTI JM38510/32502SSA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerTI
PackagingCFP-20
Logic TypeD Latch
Series54S
Voltage - Supply4.5V~5.5V
Current - Output Low(IOL)12mA
Output TypeTri-State
Operating Temperature-55℃~+125℃
Number of Channels8
Propagation Delay12ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

These 8-bit registers feature 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. The high-impedance 3-state and increased high-logic-level drive provide these registers with the capability of being connected directly to and driving the bus lines in a bus-organized system without need for interface or pullup components. These devices are particularly attractive for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers.

The eight latches of the ’LS373 and ’S373 are transparent D-type latches, meaning that while the enable (C or CLK) input is high, the Q outputs follow the data (D) inputs. When C or CLK is taken low, the output is latched at the level of the data that was set up.

The eight flip-flops of the ’LS374 and ’S374 are edge-triggered D-type flip-flops. On the positive transition of the clock, the Q outputs are set to the logic states that were set up at the D inputs.

Schmitt-trigger buffered inputs at the enable/clock lines of the ’S373 and ’S374 devices simplify system design as ac and dc noise rejection is improved by typically 400 mV due to the input hysteresis. A buffered output-control (OC) input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly.

OC does not affect the internal operation of the latches or flip-flops. That is, the old data can be retained or new data can be entered, even while the outputs are off.

Features

AI Translation
  • Choice of Eight Latches or Eight D-Type Flip-Flops in a Single Package
  • 3-State Bus-Driving Outputs
  • Full Parallel Access for Loading
  • Buffered Control Inputs
  • Clock-Enable Input Has Hysteresis to Improve Noise Rejection (’S373 and ’S374)
  • P-N-P Inputs Reduce DC Loading on Data Lines (’S373 and ’S374)
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 382.0618$ 382.06
200+$ 147.8537$ 29570.74
500+$ 142.6571$ 71328.55
1,000+$ 140.0903$ 140090.30
Standard Packaging1/Full Bag
Better price for more quantity?
$