LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI CD54HCT367F3A product image
Immagini a scopo illustrativo

TI CD54HCT367F3ARoHS

Produttore
Cod. Prod.
CD54HCT367F3A
Cod. LCSC
C3756252
Imballo
CDIP-16
Numero Cliente
Attr. chiave
4.5V~5.5V 38ns@4.5V,50pF 160uA CDIP-16 Buffers, Drivers, Receivers, Transceivers RoHS
Scheda Tecnicapdf iconTI CD54HCT367F3A
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 19.6528$ 19.65
200+$ 7.6055$ 1521.10
500+$ 7.3384$ 3669.20
1,000+$ 7.2056$ 7205.60
Package Standard25/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ProduttoreTI
ImballoCDIP-16
Input type-
Current - Output High(IOH)4mA
Voltage - Supply4.5V~5.5V
Series54HCT
Output TypeTri-State
Current - Output Low(IOL)4mA
Number of Bits per Element-
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements-
Propagation Delay38ns@4.5V,50pF
Quiescent Current160uA

Descrizione

Traduzione AI

HC367, HCT367, HC368, and CD74HCT368 silicon-gate CMOS tri-state buffers are general-purpose high-speed non-inverting and inverting buffers. HC367 and HCT367 are non-inverting buffers, while HC368 and CD74HCT368 are inverting buffers. Their high-drive-current outputs enable high-speed operation even when driving large bus capacitances. These devices offer the low power consumption characteristic of CMOS circuits while achieving speeds comparable to low-power Schottky TTL circuits. Both device types are capable of driving up to 15 low-power Schottky inputs.

Caratteristiche

Traduzione AI
  • Wide operating temperature range: -55℃ to 125℃
  • Balanced propagation delay and transition time
  • Significantly reduced power consumption compared to LSTTL logic ICs
  • HC type operating voltage: 2 V to 6 V
  • High noise immunity: with VCC = 5V, low-level noise margin NIL = 30% and high-level noise margin NIH = 30% of VCC
  • HCT type operating voltage: 4.5V to 5.5V
  • Direct LSTTL input logic compatibility: VIL = 0.8V (max), VIH = 2V (min)
  • CMOS input compatibility: input current II ≤ 1μA at VOL and VOH levels