LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NLU2G17AMX1TCGHRSTX product image
Images for reference only

onsemi NLU2G17AMX1TCGHRSTXRoHS

Manufacturer
MPN
NLU2G17AMX1TCGHRSTX
LCSC Part #
C3756151
Packaging
ULLGA-6(1.5x1)
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1 2 13.5ns@5.5V,50pF 40uA ULLGA-6(1.5x1) Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf icononsemi NLU2G17AMX1TCGHRSTX

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingULLGA-6(1.5x1)
Current - Output High(IOH)8mA
Input typeSchmitt trigger
SeriesNLU2G17
Voltage - Supply1.65V~5.5V
Operating Temperature-55℃~+125℃
Output Type-
Current - Output Low(IOL)8mA
Number of Bits per Element1
Channel Type-
FeaturesPower-off isolation
Number of Elements2
Propagation Delay13.5ns@5.5V,50pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece
Not available now