TI V62/04620-01XE
| Manufacturer | |
| MPN | V62/04620-01XE |
| LCSC Part # | C3756107 |
| Packaging | SOIC-20 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 4 2 7ns@5V,50pF 80uA SOIC-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74ACT | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 7ns@5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74ACT244-EP octal buffer/driver is designed specifically to improve the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The device is organized as two 4-bit buffers/drivers with separate output-enable (overline{OE}) inputs. When (overline{OE}) is low, the device passes noninverted data from the A inputs to the Y outputs. When (overline{OE}) is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to (V_{CC}) through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Controlled Baseline – One Assembly/Test Site, One Fabrication Site
- Extended Temperature Performance of up to -55℃ to 125℃
- Enhanced Diminishing Manufacturing Sources (DMS) Support
- Enhanced Product-Change Notification
- Qualification Pedigree (Component qualification in accordance with JEDEC and industry standards to ensure reliable operation over an extended temperature range)
- 4.5-V to 5.5-V Operation
- Inputs Accept Voltages to 5.5 V
- Max t_pd of 9.5 ns at 5 V
- Inputs Are TTL Compatible
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7554 | $ 1.76 |
| 200+ | $ 0.6803 | $ 136.06 |
| 500+ | $ 0.6556 | $ 327.80 |
| 1,000+ | $ 0.6448 | $ 644.80 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74ACT | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 7ns@5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74ACT244-EP octal buffer/driver is designed specifically to improve the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The device is organized as two 4-bit buffers/drivers with separate output-enable (overline{OE}) inputs. When (overline{OE}) is low, the device passes noninverted data from the A inputs to the Y outputs. When (overline{OE}) is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to (V_{CC}) through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Controlled Baseline – One Assembly/Test Site, One Fabrication Site
- Extended Temperature Performance of up to -55℃ to 125℃
- Enhanced Diminishing Manufacturing Sources (DMS) Support
- Enhanced Product-Change Notification
- Qualification Pedigree (Component qualification in accordance with JEDEC and industry standards to ensure reliable operation over an extended temperature range)
- 4.5-V to 5.5-V Operation
- Inputs Accept Voltages to 5.5 V
- Max t_pd of 9.5 ns at 5 V
- Inputs Are TTL Compatible
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

