Infineon BTS707NTMA1
| Manufacturer | |
| MPN | BTS707NTMA1 |
| LCSC Part # | C3756065 |
| Packaging | P-DSO-20 |
| Customer # | |
| Key Attributes | StandardCMOS 5.8V~58V 2 2 70uA P-DSO-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Infineon | |
| Packaging | P-DSO-20 | |
| Input type | StandardCMOS | |
| Voltage - Supply | 5.8V~58V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | - | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Output Low(IOL) | - | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Features | Overcurrent Protection;Short-Circuit Protection | |
| Number of Elements | 2 | |
| Propagation Delay | - | |
| Quiescent Current | 70uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-channel vertical power FET monolithically integrated using Smart SIPMOS® technology, with charge pump, ground-referenced CMOS-compatible input, and diagnostic feedback. Features embedded protection functions.
Features
AI Translation
- Overcurrent protection
- Current limiting
- Short-circuit protection
- Thermal shutdown
- Overvoltage protection
- Fast demagnetization of inductive loads
- Reverse battery protection
- Open-drain diagnostic output
- Open-load detection in OFF state
- CMOS-compatible inputs
- Loss of ground and loss of Vbb protection
- ESD protection
Applications
AI Translation
- μC-compatible power switch with diagnostic feedback for 12V and 24V DC grounded loads
- Optimized for inductive loads
- Replaces electromechanical relays, fuses, and discrete circuits
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Infineon | |
| Packaging | P-DSO-20 | |
| Input type | StandardCMOS | |
| Voltage - Supply | 5.8V~58V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | - | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Output Low(IOL) | - | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Features | Overcurrent Protection;Short-Circuit Protection | |
| Number of Elements | 2 | |
| Propagation Delay | - | |
| Quiescent Current | 70uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-channel vertical power FET monolithically integrated using Smart SIPMOS® technology, with charge pump, ground-referenced CMOS-compatible input, and diagnostic feedback. Features embedded protection functions.
Features
AI Translation
- Overcurrent protection
- Current limiting
- Short-circuit protection
- Thermal shutdown
- Overvoltage protection
- Fast demagnetization of inductive loads
- Reverse battery protection
- Open-drain diagnostic output
- Open-load detection in OFF state
- CMOS-compatible inputs
- Loss of ground and loss of Vbb protection
- ESD protection
Applications
AI Translation
- μC-compatible power switch with diagnostic feedback for 12V and 24V DC grounded loads
- Optimized for inductive loads
- Replaces electromechanical relays, fuses, and discrete circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

