TI 100115FMQB
| Manufacturer | |
| MPN | 100115FMQB |
| LCSC Part # | C3755986 |
| Packaging | CFP-16 |
| Customer # | |
| Key Attributes | 4 -5.7V~-4.2V 4 CFP-16 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | CFP-16 | |
| Logic Family | - | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 0.88ns | |
| Channel Type | - | |
| Current - Output Low(IOL) | - | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | -5.7V~-4.2V | |
| Current - Output High(IOH) | - | |
| Features | - | |
| Number of Elements | 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 19 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.1903 | $ 16.19 |
| 200+ | $ 6.2658 | $ 1253.16 |
| 500+ | $ 6.0452 | $ 3022.60 |
| 1,000+ | $ 5.9372 | $ 5937.20 |
Standard Packaging19/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | CFP-16 | |
| Logic Family | - | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 0.88ns | |
| Channel Type | - | |
| Current - Output Low(IOL) | - | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | -5.7V~-4.2V | |
| Current - Output High(IOH) | - | |
| Features | - | |
| Number of Elements | 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 19 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

