LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G66GS/S500125 product image
Images for reference only

Nexperia 74LVC1G66GS/S500125RoHS

Manufacturer
MPN
74LVC1G66GS/S500125
LCSC Part #
C3755948
Packaging
XSON-6(1x1)
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1 1 0.2ns@5V,50pF 200uA XSON-6(1x1) Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNexperia 74LVC1G66GS/S500125

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingXSON-6(1x1)
Current - Output High(IOH)32mA
Input typeSchmitt trigger
Series74LVC
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeBidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay0.2ns@5V,50pF
Quiescent Current200uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G66 provides a single-pole single-throw analog switch function. It has two input/output terminals (Y and Z) and an active-high enable input pin (E). When E is low, the analog switch is turned off. The Schmitt-trigger characteristic at the enable input allows the circuit to tolerate slow input rise and fall times across the entire VCC voltage range of 1.65 V to 5.5 V.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance:
    • 7.5 Ω (typical) at V_CC = 2.7 V
    • 6.5 Ω (typical) at V_CC = 3.3 V
    • 6 Ω (typical) at V_CC = 5 V
  • Switch current capability of 32 mA
  • High noise immunity
  • CMoS low power consumption
  • TTL interface compatibility at 3.3 V
  • Latch-up performance meets requirements of JESD78 Class I
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000V
    • MM JESD22-A115-A exceeds 200V
  • Enable input accepts voltages up to 5.5 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0773$ 0.08
200+$ 0.0299$ 5.98
500+$ 0.0289$ 14.45
1,000+$ 0.0284$ 28.40
Standard Packaging5000/Full Bag
Better price for more quantity?
$