TI 5962-9685501QRA
| Manufacturer | |
| MPN | 5962-9685501QRA |
| LCSC Part # | C3755817 |
| Packaging | CDIP-20 |
| Customer # | |
| Key Attributes | D Latch 4.5V~5.5V 8 6ns CDIP-20 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Series | 54AHCT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 3.5ns | |
| Number of Channels | 8 | |
| Current - Output High(IOH) | 8mA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 6ns | |
| Quiescent Current (Iq) | 4uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Servers
- PCs and Notebooks
- Network Switches
- Wearable Health and Fitness Devices
- Telecom Infrastructures Electronic Points of Sale
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.5684 | $ 19.57 |
| 200+ | $ 7.5723 | $ 1514.46 |
| 500+ | $ 7.307 | $ 3653.50 |
| 1,000+ | $ 7.1758 | $ 7175.80 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Series | 54AHCT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 3.5ns | |
| Number of Channels | 8 | |
| Current - Output High(IOH) | 8mA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 6ns | |
| Quiescent Current (Iq) | 4uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Servers
- PCs and Notebooks
- Network Switches
- Wearable Health and Fitness Devices
- Telecom Infrastructures Electronic Points of Sale
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

