Nexperia 74LVC1G07GF/S500132
| Manufacturer | |
| MPN | 74LVC1G07GF/S500132 |
| LCSC Part # | C3755740 |
| Packaging | XSON-6(1x1) |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 200uA 4.5ns@5.5V,50pF XSON-6(1x1) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1) | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | 24mA | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Quiescent Current | 200uA | |
| Propagation Delay | 4.5ns@5.5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G07 provides a non-inverting buffer. The device output is open-drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. The input can be driven by 3.3V or 5V devices. This feature allows the device to be used in mixed 3.3V and 5V environments. All inputs have Schmitt-trigger characteristics, enabling the circuit to tolerate slow input rise and fall times. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the output, preventing damaging backflow current through the device when it is powered down.
Features
AI Translation
- Wide supply voltage range from 1.65 V to 5.5 V
- 5 V tolerant input/output for interfacing with 5 V logic
- High noise immunity
- Complies with JEDEC standard:
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-5 (2.3 V to 2.7 V)
- JESD8-B/JESD36 (2.7 V to 3.6 V)
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- -24 mA output drive (VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2539 | $ 0.25 |
| 200+ | $ 0.0983 | $ 19.66 |
| 500+ | $ 0.0948 | $ 47.40 |
| 1,000+ | $ 0.0931 | $ 93.10 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

