EKINGLUX E6CC1206CWAY1UDA
| Manufacturer |
EKINGLUX
Asian Brands |
| Mfr. Part # | E6CC1206CWAY1UDA |
| LCSC Part # | C375565 |
| Package | 1206 |
| Customer # | |
| Key Attributes | LED WHITE FROSTED YELLOW LENS 1206 SMD |
| Description | 20mA 800mcd Reverse Mount White 3V 85mW 1206 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EKINGLUX | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
530 
530
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0488 $ 0.0430 | $ 0.43 |
100+ | $ 0.0393 $ 0.0346 | $ 3.46 |
300+ | $ 0.0345 $ 0.0304 | $ 9.12 |
3,000+ | $ 0.0277 $ 0.0244 | $ 73.20 |
6,000+ | $ 0.0249 $ 0.0220 | $ 132.00 |
9,000+ | $ 0.0234 $ 0.0206 | $ 185.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$