TI 5962-9758501Q2A
| Manufacturer | |
| MPN | 5962-9758501Q2A |
| LCSC Part # | C3755322 |
| Packaging | LCC-20(8.9x8.9) |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8 2 LCC-20(8.9x8.9) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | LCC-20(8.9x8.9) | |
| Current - Output High(IOH) | 12mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 48mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.0455 | $ 26.05 |
| 200+ | $ 10.0804 | $ 2016.08 |
| 500+ | $ 9.7256 | $ 4862.80 |
| 1,000+ | $ 9.5513 | $ 9551.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | LCC-20(8.9x8.9) | |
| Current - Output High(IOH) | 12mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 48mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

