TI 5962-9318601M3A
| Manufacturer | |
| MPN | 5962-9318601M3A |
| LCSC Part # | C3755223 |
| Packaging | LCC-28(11.5x11.5) |
| Customer # | |
| Key Attributes | TTL-compatible CMOS 4.5V~5.5V 8 1 5.8ns@5V 2mA LCC-28(11.5x11.5) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | LCC-28(11.5x11.5) | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | ABT | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 48mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 5.8ns@5V | |
| Quiescent Current | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Complex PCB assembly testing
- Parallel Signature Analysis (PSA) on data inputs with masking option
- Pseudo-Random Pattern Generation (PRPG) from data outputs
- Sampled input / toggled output
- Binary count from outputs
- Even parity opcode
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 88.576 | $ 88.58 |
| 200+ | $ 34.2779 | $ 6855.58 |
| 500+ | $ 33.0732 | $ 16536.60 |
| 1,000+ | $ 32.4793 | $ 32479.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

