Infineon BSP75-E6433
| Manufacturer | |
| MPN | BSP75-E6433 |
| LCSC Part # | C3754908 |
| Packaging | - |
| Customer # | |
| Key Attributes | StandardCMOS 6V~52V 18uA Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Input type | StandardCMOS | |
| Voltage - Supply | 6V~52V | |
| Output Type | - | |
| Current - Output High(IOH) | - | |
| Series | - | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Output Low(IOL) | - | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Overcurrent Protection;Short-Circuit Protection | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Quiescent Current | 18uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-channel vertical power FET monolithically integrated using Smart SIPMOS® technology, with charge pump and ground-referenced CMOS-compatible input. Features embedded protection functions.
Features
AI Translation
- Overload protection
- Current limiting
- Short-circuit protection
- Thermal shutdown with restart
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- CMOS-compatible input
- Ground and Vbb loss protection
- ESD protection
- Ultra-low standby current
- AEC qualified
- Green product (RoHS compliant)
Applications
AI Translation
- Resistive, inductive, and capacitive loads
- µC-compatible power switch for 12V, 24V, and 42V DC applications
- Replaces electromechanical relays and discrete circuits
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Input type | StandardCMOS | |
| Voltage - Supply | 6V~52V | |
| Output Type | - | |
| Current - Output High(IOH) | - | |
| Series | - | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Output Low(IOL) | - | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Overcurrent Protection;Short-Circuit Protection | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Quiescent Current | 18uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-channel vertical power FET monolithically integrated using Smart SIPMOS® technology, with charge pump and ground-referenced CMOS-compatible input. Features embedded protection functions.
Features
AI Translation
- Overload protection
- Current limiting
- Short-circuit protection
- Thermal shutdown with restart
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- CMOS-compatible input
- Ground and Vbb loss protection
- ESD protection
- Ultra-low standby current
- AEC qualified
- Green product (RoHS compliant)
Applications
AI Translation
- Resistive, inductive, and capacitive loads
- µC-compatible power switch for 12V, 24V, and 42V DC applications
- Replaces electromechanical relays and discrete circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

