LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVT244APW-Q100118 product image
Images for reference only

Nexperia 74LVT244APW-Q100118RoHS

Manufacturer
MPN
74LVT244APW-Q100118
LCSC Part #
C3754798
Packaging
TSSOP-20
Customer #
Key Attributes
TTL-compatible CMOS 2.7V~3.6V 8 1 5uA 4.1ns@3.3V,50pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNexperia 74LVT244APW-Q100118
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2318$ 0.23
200+$ 0.0897$ 17.94
500+$ 0.0866$ 43.30
1,000+$ 0.085$ 85.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-20
Input typeTTL-compatible CMOS
Voltage - Supply2.7V~3.6V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74LVT
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)64mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable;Bus hold;Hot-swap support
Number of Elements1
Quiescent Current5uA
Propagation Delay4.1ns@3.3V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 3)
  • Specified from -40 ℃ to +85 ℃
  • Octal bus interface
  • 3-state buffers
  • Output capability: +64 mA and -32 mA
  • TTL input and output switching levels
  • Input and output interface capability to systems at 5 V supply
  • Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
  • Live insertion and extraction permitted
  • Power-up 3-state
  • No bus current loading when output is tied to 5 V bus
  • Latch-up protection JESD78 Class II exceeds 500 mA
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
  • DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints