TI 5962-9458601QXA
| Manufacturer | |
| Mfr. Part # | 5962-9458601QXA |
| LCSC Part # | C3754767 |
| Package | CDIP-28 |
| Customer # | |
| Description | 4.5V~5.5V 8 CDIP-28 Buffers, Drivers, Receivers, Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | CDIP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 82.9813 | $ 82.98 |
200+ | $ 32.1137 | $ 6422.74 |
500+ | $ 30.9846 | $ 15492.30 |
1,000+ | $ 30.4262 | $ 30426.20 |
Standard Packaging 1/Full
Bag | ||