TI JM54ACT244S2A-R
| Manufacturer | |
| MPN | JM54ACT244S2A-R |
| LCSC Part # | C3754685 |
| Packaging | LCC-20(8.9x8.9) |
| Customer # | |
| Key Attributes | 4.5V~5.5V 4 2 1ns@5V,50pF 80uA LCC-20(8.9x8.9) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | LCC-20(8.9x8.9) | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 54ACT | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 1ns@5V,50pF | |
| Quiescent Current | 80uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 311.8138 | $ 311.81 |
| 200+ | $ 120.6681 | $ 24133.62 |
| 500+ | $ 116.4277 | $ 58213.85 |
| 1,000+ | $ 114.333 | $ 114333.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

