RENESAS 74FCT2244CTQG8
| Manufacturer | |
| MPN | 74FCT2244CTQG8 |
| LCSC Part # | C3754593 |
| Packaging | QSOP-20 |
| Customer # | |
| Key Attributes | TTL-compatible CMOS 4.75V~5.25V 8 1 1.5ns@5V,50pF 1mA QSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | QSOP-20 | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 15mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74FCT | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 12mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 1.5ns@5V,50pF | |
| Quiescent Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
IDT octal buffers/line drivers are fabricated using advanced dual-metal CMOS technology. The FCT2244T is designed for use as memory and address drivers, clock drivers, and bus-oriented transmitters/receivers to improve board density.
The FCT2244T features balanced output drive with current-limiting resistors. This provides low ground bounce, minimal undershoot, and controlled output fall times, reducing the need for external series termination resistors. The FCT2244T is a pin-compatible replacement for the FCT244T.
Features
- Class A and Class C
- Low input and output leakage current ≤ 1μA (max)
- CMOS supply voltage levels
- True TTL input and output compatibility:
- VOH = 3.3V (typ)
- VOL = 0.3V (typ)
- Meets or exceeds JEDEC Standard 18 specifications
- Resistive outputs (-15mA IoH, 12mA IoL)
- Reduced system switching noise
- Available in SOIC and QSOP packages
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | QSOP-20 | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 15mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74FCT | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 12mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 1.5ns@5V,50pF | |
| Quiescent Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
IDT octal buffers/line drivers are fabricated using advanced dual-metal CMOS technology. The FCT2244T is designed for use as memory and address drivers, clock drivers, and bus-oriented transmitters/receivers to improve board density.
The FCT2244T features balanced output drive with current-limiting resistors. This provides low ground bounce, minimal undershoot, and controlled output fall times, reducing the need for external series termination resistors. The FCT2244T is a pin-compatible replacement for the FCT244T.
Features
- Class A and Class C
- Low input and output leakage current ≤ 1μA (max)
- CMOS supply voltage levels
- True TTL input and output compatibility:
- VOH = 3.3V (typ)
- VOL = 0.3V (typ)
- Meets or exceeds JEDEC Standard 18 specifications
- Resistive outputs (-15mA IoH, 12mA IoL)
- Reduced system switching noise
- Available in SOIC and QSOP packages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

