EKINGLUX E6C0805CWAY1UDA
| Manufacturer |
EKINGLUX
Asian Brands |
| Mfr. Part # | E6C0805CWAY1UDA |
| LCSC Part # | C375455 |
| Package | 0805 |
| Customer # | |
| Key Attributes | LED WHITE FROSTED YELLOW LENS 0805 SMD |
| Description | 20mA 1000mcd Top-mount White 3V 0805 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EKINGLUX | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
660 
660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0327 $ 0.0288 | $ 0.58 |
200+ | $ 0.0254 $ 0.0224 | $ 4.48 |
600+ | $ 0.0213 $ 0.0188 | $ 11.28 |
3,000+ | $ 0.0183 $ 0.0161 | $ 48.30 |
9,000+ | $ 0.0161 $ 0.0142 | $ 127.80 |
21,000+ | $ 0.015 $ 0.0132 | $ 277.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$