LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI 74LVC2G125DCTRE4 product image
Images for reference only

TI 74LVC2G125DCTRE4RoHS

Manufacturer
MPN
74LVC2G125DCTRE4
LCSC Part #
C3754431
Packaging
MSOP-8
Customer #
Key Attributes
1.65V~5.5V 1 2 10uA MSOP-8 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI 74LVC2G125DCTRE4
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingMSOP-8
Input type-
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements2
Quiescent Current10uA
Propagation Delay-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC2G125 device is a dual bus buffer gate, designed for 1.65-V to 5.5-V VCC operation. This device features dual line drivers with 3-state outputs. The outputs are disabled when the associated output-enable (OE(overline)) input is high.

NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package.

To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model 1000-V Charged-Device Model
  • Available in the Texas Instruments NanoFree™ Package
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages to 5.5 V Max
  • Max tpd of 4.3 ns at 3.3 V
  • Low Power Consumption, 10-μA Max ICC
  • ±24-mA Output Drive at 3.3 V
  • Typical VOLP (Output Ground Bounce) <0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) >2 V at VCC = 3.3 V, TA = 25℃
  • Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Can Be Used as a Down Translator to Translate Inputs From a Max of 5.5 V Down to the VCC Level
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II

Applications

AI Translation
  • Cable Modem Termination Systems
  • High-Speed Data Acquisition and Generation
  • Motor Controls: High-Voltage
  • Power Line Communication Modems
  • SSDs: Internal or External
  • Video Broadcasting and Infrastructure: Scalable Platforms
  • Video Broadcasting: IP-Based Multi-Format Transcoders
  • Video Communications Systems