LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVT244APW/AU118 product image
Images for reference only

Nexperia 74LVT244APW/AU118RoHS

Manufacturer
MPN
74LVT244APW/AU118
LCSC Part #
C3754372
Packaging
TSSOP-20
Customer #
Key Attributes
2.7V~3.6V 8 1 2.6ns@3.3V,50pF 190uA TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNexperia 74LVT244APW/AU118
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2539$ 0.25
200+$ 0.0983$ 19.66
500+$ 0.0948$ 47.40
1,000+$ 0.0931$ 93.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-20
Input type-
Voltage - Supply2.7V~3.6V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74LVT
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)64mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable;Bus hold;Hot-swap support
Number of Elements1
Propagation Delay2.6ns@3.3V,50pF
Quiescent Current190uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74LVT244A and 74LVTH244A are high-performance BiCMOS products designed for 3.3V VCC operation. The device is an octal buffer, ideally suited for driving bus lines. It features two output enable inputs (1OE, 2OE), each controlling four tri-state outputs.

Features

AI Translation
  • Octal bus interface
  • 3-state buffers
  • Output capability: +64 mA and -32 mA
  • TTL input and output switching levels
  • Input and output interface capability to systems at 5 V supply
  • Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
  • Live insertion and extraction permitted
  • Power-up 3-state
  • No bus current loading when output is tied to 5 V bus
  • Latch-up protection: JESD78 Class II exceeds 500 mA
  • ESD protection: HBM JESD22-A114E exceeds 2000 V; MM JESD22-A115-A exceeds 200 V