LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AUP3G34GT115 product image
Images for reference only

Nexperia 74AUP3G34GT115RoHS

Manufacturer
MPN
74AUP3G34GT115
LCSC Part #
C3754324
Packaging
XSON-8(1x2)
Customer #
Key Attributes
Schmitt trigger 0.8V~3.6V 3 1 4.2ns@3.6V,15pF 900nA XSON-8(1x2) Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNexperia 74AUP3G34GT115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1435$ 0.14
200+$ 0.0556$ 11.12
500+$ 0.0536$ 26.80
1,000+$ 0.0527$ 52.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingXSON-8(1x2)
Current - Output High(IOH)4mA
Input typeSchmitt trigger
Series74AUP
Voltage - Supply0.8V~3.6V
Operating Temperature-40℃~+125℃
Output TypePush-pull
Current - Output Low(IOL)4mA
Number of Bits per Element3
Channel TypeUnidirectional
FeaturesPower-off isolation
Number of Elements1
Propagation Delay4.2ns@3.6V,15pF
Quiescent Current900nA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • Low static power consumption; I₍CC₎ = 0.9 μA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78B Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot <10 % of V₍CC₎
  • IOFF circuitry provides partial Power-down mode operation
  • Complies with JEDEC standards:
    • JESD8-12 (0.8 V to 1.3 V)
    • JESD8-11 (0.9 V to 1.65 V)
    • JESD8-7 (1.2 V to 1.95 V)
    • JESD8-5 (1.8 V to 2.7 V)
    • JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃