LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NC7WZ07P6 product image
Images for reference only

onsemi NC7WZ07P6RoHS

Manufacturer
MPN
NC7WZ07P6
LCSC Part #
C3754196
Packaging
SC-88(SC-70-6)
Customer #
Key Attributes
TinyLogic UHS Dual Buffer (Open-Drain Outputs)
Datasheetpdf icononsemi NC7WZ07P6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.344$ 0.34
10+$ 0.2671$ 2.67
30+$ 0.2354$ 7.06
250+$ 0.1947$ 48.68
500+$ 0.1766$ 88.30
1,000+$ 0.1645$ 164.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingSC-88(SC-70-6)
Input type-
Voltage - Supply1.65V~5.5V
Output TypeOpen-drain
Current - Output High(IOH)32mA
SeriesTinyLogic UHS
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements2
Propagation Delay2.9ns@3.3V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The NC7WZ07 is a dual buffer with open-drain outputs from the Ultra-High Speed (UHS) series. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive, while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over a very broad VCC operating range. The device is specified to operate over the 1.65 V to 5.5 V VCC range. The inputs and outputs are high impedance when VCC is 0 V. Inputs tolerate voltages up to 7 V independent of VCC operating voltage.

Features

AI Translation
  • Ultra-High Speed: tPZL 2.3 ns (Typical)
  • High IOL Output Drive: ±24 mA at 3 V VCC
  • Broad VCC Operating Range: 1.65 V to 5.50 V
  • Power Down High Impedance Inputs/Outputs
  • Over-Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak Packages