TI 5962-9172701QLA
| Manufacturer | |
| MPN | 5962-9172701QLA |
| LCSC Part # | C3754005 |
| Packaging | CDIP-24 |
| Customer # | |
| Key Attributes | TTL-compatible CMOS 8 3.5mA 4.5V~5.5V CDIP-24 Specialty Logic RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI | |
| Packaging | CDIP-24 | |
| Logic Family | BCT | |
| Input type | TTL-compatible CMOS | |
| Number of Bits per Element | 8 | |
| Quiescent Current(Iq) | 3.5mA | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Output enable | |
| Propagation Delay Time | 10.5ns@5V | |
| Current - Output High(IOH) | 15mA | |
| Current - Output Low(IOL) | 64mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Boundary scan
- Pseudo-random pattern generation
- Parallel signature analysis
- TAP synchronous operation
- Test data storage and capture for internal and external logic
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 61.5928 | $ 61.59 |
| 200+ | $ 23.8366 | $ 4767.32 |
| 500+ | $ 22.999 | $ 11499.50 |
| 1,000+ | $ 22.584 | $ 22584.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

