LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 2N5115E3 product image
Images for reference only

MICROCHIP 2N5115E3RoHS

Manufacturer
MPN
2N5115E3
LCSC Part #
C3753178
Packaging
TO-18(TO-206AA)
Customer #
Key Attributes
15mA 500mW 100Ω 30V TO-18(TO-206AA) JFETs RoHS
Datasheetpdf iconMICROCHIP 2N5115E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.1072$ 43.11
200+$ 16.6824$ 3336.48
500+$ 16.0962$ 8048.10
1,000+$ 15.8062$ 15806.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerMICROCHIP
PackagingTO-18(TO-206AA)
FET TypeP-Channel
Ciss-Input Capacitance25pF
Drain Current (Idss)15mA
Operating Temperature-65℃~+200℃
Pd - Power Dissipation500mW
Number-
Reverse Transfer Capacitance (Crss)-
Configuration-
RDS(on)100Ω
Gate-Source Breakdown Voltage (Vgss)30V
Output Capacitance(Coss)-
Gate-Source Cutoff Voltage (VGS(off))3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • JEDEC registered 2N5114 to 2N5116 series.
  • RoHS compliant versions available.

Applications

AI Translation
  • Leaded TO-18 package
  • Lightweight design