LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MX2N5115 product image
Images for reference only

MICROCHIP MX2N5115

Manufacturer
MPN
MX2N5115
LCSC Part #
C3753163
Packaging
TO-18(TO-206AA)
Customer #
Key Attributes
500mW 1 P-Channel 15mA 100Ω 30V TO-18(TO-206AA) JFETs
Datasheetpdf iconMICROCHIP MX2N5115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 78.3183$ 78.32
200+$ 30.309$ 6061.80
500+$ 29.2431$ 14621.55
1,000+$ 28.7171$ 28717.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerMICROCHIP
PackagingTO-18(TO-206AA)
FET TypeP-Channel
Ciss-Input Capacitance25pF
Operating Temperature-65℃~+200℃
Pd - Power Dissipation500mW
Number1 P-Channel
Drain Current (Idss)15mA
Reverse Transfer Capacitance (Crss)-
Configuration-
RDS(on)100Ω
Gate-Source Breakdown Voltage (Vgss)30V
Output Capacitance(Coss)-
Gate-Source Cutoff Voltage (VGS(off))6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

This leaded device is available in a high-reliability equivalent version. The device is offered in a surface-mount package, equivalent to the JEDEC-registered 2N5116. RoHS-compliant versions are available (commercial grade only).

Features

AI Translation
  • Surface mount equivalent to JEDEC registered 2N5116
  • RoHS compliant versions available (commercial grade only)