LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Linear Integrated Systems 2N5115 TO-18 3L product image
Images for reference only

Linear Integrated Systems 2N5115 TO-18 3LRoHS

Manufacturer
MPN
2N5115 TO-18 3L
LCSC Part #
C3753048
Packaging
TO-18-3
Customer #
Key Attributes
110mA 500mW 1 P-Channel 100Ω 30V TO-18-3 JFETs RoHS
Datasheetpdf iconLinear Integrated Systems 2N5115 TO-18 3L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4595$ 4.46
200+$ 1.7261$ 345.22
500+$ 1.666$ 833.00
1,000+$ 1.6351$ 1635.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerLinear Integrated Systems
PackagingTO-18-3
FET TypeP-Channel
Ciss-Input Capacitance25pF
Drain Current (Idss)110mA
Operating Temperature-55℃~+150℃
Pd - Power Dissipation500mW
Number1 P-Channel
Reverse Transfer Capacitance (Crss)6pF
Configuration-
RDS(on)100Ω
Gate-Source Breakdown Voltage (Vgss)30V
Gate-Source Cutoff Voltage (VGS(off))-
Output Capacitance(Coss)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece