MICROCHIP 2N5115UB/TR
| Manufacturer | |
| MPN | 2N5115UB/TR |
| LCSC Part # | C3753000 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | 60mA 500mW 1 P-Channel 100Ω 30V SMD-3P JFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| FET Type | P-Channel | |
| Ciss-Input Capacitance | 25pF | |
| Operating Temperature | -65℃~+200℃ | |
| Drain Current (Idss) | 60mA | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 P-Channel | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | 100Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 63.1044 | $ 63.10 |
| 200+ | $ 24.4212 | $ 4884.24 |
| 500+ | $ 23.5635 | $ 11781.75 |
| 1,000+ | $ 23.1394 | $ 23139.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| FET Type | P-Channel | |
| Ciss-Input Capacitance | 25pF | |
| Operating Temperature | -65℃~+200℃ | |
| Drain Current (Idss) | 60mA | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 P-Channel | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | 100Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

