Infineon TLE42764DV50ATMA1
| Manufacturer | |
| MPN | TLE42764DV50ATMA1 |
| LCSC Part # | C3752213 |
| Packaging | TO-252-4 |
| Customer # | |
| Key Attributes | Low-dropout linear voltage regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | TO-252-4 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 220uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 400mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse polarity voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLE42764 is a monolithic integrated low - dropout voltage regulator for load currents up to 400 mA. An input voltage up to 40V is regulated to an adjustable or 5 - V fixed voltage with a precision of ±2%. The device is designed for the harsh environment of automotive applications. Therefore, it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The TLE42764 can be also used in all other applications requiring a stabilized voltage between 2.5V and 20V. Due to its very low quiescent current, the TLE42764 is dedicated for use in applications permanently connected to V_BAT. In addition, the device can be switched off via the enable input, reducing the current consumption to less than 10μA.
Features
- Very low current consumption
- Adjustable and 5 - V fixed output voltage ±2%
- Output current up to 400 mA
- Enable input
- Very low dropout voltage
- Output current limitation
- Overtemperature shutdown
- Reverse polarity protection
- Wide temperature range from - 40°C up to 150°C
- Green Product (RoHS compliant)
Applications
- General automotive applications.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7031 | $ 0.70 |
| 10+ | $ 0.6869 | $ 6.87 |
| 30+ | $ 0.6755 | $ 20.27 |
| 100+ | $ 0.6641 | $ 66.41 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | TO-252-4 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 220uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 400mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse polarity voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLE42764 is a monolithic integrated low - dropout voltage regulator for load currents up to 400 mA. An input voltage up to 40V is regulated to an adjustable or 5 - V fixed voltage with a precision of ±2%. The device is designed for the harsh environment of automotive applications. Therefore, it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The TLE42764 can be also used in all other applications requiring a stabilized voltage between 2.5V and 20V. Due to its very low quiescent current, the TLE42764 is dedicated for use in applications permanently connected to V_BAT. In addition, the device can be switched off via the enable input, reducing the current consumption to less than 10μA.
Features
- Very low current consumption
- Adjustable and 5 - V fixed output voltage ±2%
- Output current up to 400 mA
- Enable input
- Very low dropout voltage
- Output current limitation
- Overtemperature shutdown
- Reverse polarity protection
- Wide temperature range from - 40°C up to 150°C
- Green Product (RoHS compliant)
Applications
- General automotive applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



