Infineon TLE42712GATMA1
| Manufacturer | |
| MPN | TLE42712GATMA1 |
| LCSC Part # | C3751686 |
| Packaging | TO-263-7 |
| Customer # | |
| Key Attributes | 5-V Low Dropout Fixed Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 800uA | |
| Output Configuration | Positive | |
| Output Current | 550mA | |
| Operating Voltage | 40V | |
| Output Type | Fixed | |
| Features | Enable control;Reset function;Watchdog timer;Input overvoltage protection;Reverse polarity voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPTIREG Linear TLE4271-2 is functional and electrical identical to TLE4271. The device is a 5-V low drop fixed voltage regulator. The maximum input voltage is 42 V (65 V, ≤400 ms). Up to an input voltage of 26 V and for an output current up to 550 mA it regulates the output voltage within a 2% accuracy. The short circuit protection limits the output current of more than 650 mA. The IC can be switched off via the inhibit input. An integrated watchdog monitors the connected controller. The device incorporates overvoltage protection and temperature protection that disables the circuit at overtemperature.
Features
- Output voltage tolerance ≤±2%
- Low-drop voltage
- Integrated overtemperature protection
- Reverse polarity protection
- Input voltage up to 42 V
- Overvoltage protection up to 65 V (≤ 400 ms)
- Short-circuit proof
- Suitable for use in automotive electronics
- Wide temperature range
- Adjustable reset and watchdog time
- Green Product (RoHS compliant)
Applications
- General automotive applications.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0731 | $ 2.07 |
| 10+ | $ 1.7593 | $ 17.59 |
| 30+ | $ 1.5629 | $ 46.89 |
| 100+ | $ 1.3633 | $ 136.33 |
| 500+ | $ 1.2716 | $ 635.80 |
| 1,000+ | $ 1.2329 | $ 1232.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 800uA | |
| Output Configuration | Positive | |
| Output Current | 550mA | |
| Operating Voltage | 40V | |
| Output Type | Fixed | |
| Features | Enable control;Reset function;Watchdog timer;Input overvoltage protection;Reverse polarity voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPTIREG Linear TLE4271-2 is functional and electrical identical to TLE4271. The device is a 5-V low drop fixed voltage regulator. The maximum input voltage is 42 V (65 V, ≤400 ms). Up to an input voltage of 26 V and for an output current up to 550 mA it regulates the output voltage within a 2% accuracy. The short circuit protection limits the output current of more than 650 mA. The IC can be switched off via the inhibit input. An integrated watchdog monitors the connected controller. The device incorporates overvoltage protection and temperature protection that disables the circuit at overtemperature.
Features
- Output voltage tolerance ≤±2%
- Low-drop voltage
- Integrated overtemperature protection
- Reverse polarity protection
- Input voltage up to 42 V
- Overvoltage protection up to 65 V (≤ 400 ms)
- Short-circuit proof
- Suitable for use in automotive electronics
- Wide temperature range
- Adjustable reset and watchdog time
- Green Product (RoHS compliant)
Applications
- General automotive applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



