LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM1117IMPX-5.0 product image
  • LM1117IMPX-5.0 thumbnail 1
  • LM1117IMPX-5.0 thumbnail 2
  • LM1117IMPX-5.0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM1117IMPX-5.0RoHS

Manufacturer
MPN
LM1117IMPX-5.0
LCSC Part #
C3750936
Packaging
SOT-223-4
Customer #
Key Attributes
800-mA Low-Dropout Linear Regulator
Datasheetpdf iconTI LM1117IMPX-5.0
In-Stock: 90
90 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.2822$ 1.41
50+$ 0.2225$ 11.13
150+$ 0.1933$ 29.00
500+$ 0.1673$ 83.65
2,000+$ 0.1602$ 320.40
4,000+$ 0.1559$ 623.60
Standard Packaging2000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-223-4
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage15V
Output Current800mA
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The LM1117 is a low dropout voltage regulator with a dropout of 1.2 V at 800 mA of load current. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25 to 13.8 V with only two external resistors. In addition, it is available in five fixed voltages, 1.8 V, 2.5 V, 3.3 V, and 5 V. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a Zener trimmed bandgap reference to assure output voltage accuracy to within ±1%. A minimum of 10 μF tantalum capacitor is required at the output to improve the transient response and stability.

Features

AI Translation
  • Available in 1.8 V, 2.5 V, 3.3 V, 5 V, and Adjustable Versions
  • Space-Saving SOT-223 and WSON Packages
  • Current Limiting and Thermal Protection
  • Output Current 800 mA
  • Line Regulation 0.2% (Maximum)
  • Load Regulation 0.4% (Maximum)
  • Temperature Range: LM1117: 0°C to 125°C; LM1117I: -40°C to 125°C

Applications

AI Translation
  • Post Regulator for Switching DC–DC Converter
  • High Efficiency Linear Regulators
  • Battery Chargers
  • Portable Instrumentation
  • Active SCSI Termination Regulator