Nisshinbo Micro Devices Inc. R1518J341E-T1-FE
| Manufacturer | |
| Mfr. Part # | R1518J341E-T1-FE |
| LCSC Part # | C3750782 |
| Package | TO-252-5-P2 |
| Customer # | |
| Description | 36V Positive Fixed 3.4V TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | TO-252-5-P2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9441 | $ 0.94 |
200+ | $ 0.3656 | $ 73.12 |
500+ | $ 0.3533 | $ 176.65 |
1,000+ | $ 0.3471 | $ 347.10 |
Standard Packaging 3000/Full
Reel | ||