Infineon XDPE12284C0000XUMA1
| Manufacturer | |
| MPN | XDPE12284C0000XUMA1 |
| LCSC Part # | C3750168 |
| Packaging | QFN-40(5x5) |
| Customer # | |
| Key Attributes | Digital Multi-phase Controller 8-phase Dual Loop Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | Infineon | |
| Packaging | QFN-40(5x5) | |
| Features | Input under-voltage protection;Over Current Protection;Thermal shutdown;Reverse-polarity current protection;Input overvoltage protection | |
| Number of Outputs | 2 | |
| Voltage Dropout | - | |
| Output Voltage | 200mV~3.04V | |
| Output Type | Adjustable | |
| Output Current | - | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Voltage - Supply | 12V | |
| Operating Temperature | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XDPE12284 is a digital dual rail 8 phase controller that provides power for Intel™ VR13, VR13HC, IMVP8 and IMVP9 server, workstation, and high-end desktop applications. The controller offers flexible phase assignment between the two loops and can be configured in any of the following ways: 8+0, 7+1, 6+2, …, 4+4. Command and monitor functions are controlled through the SVID interface which supports dynamic voltage identification (DVID) with 5 mV/step or 10 mV/step, power states (PS), VR Data and Operating Registers requirements. The XDPE12284 controller utilizes digital technology to implement all control functions, providing the ultimate system solution in terms of flexibility and stability. Advanced control loop features, such as Active Transient Response (ATR) modulation and fast DVID response enable optimal response to high slew rate load transients. Programmable temperature compensation to current sense allows the designer to tailor the response for best loadline accuracy over temperature. XDPE12284 also supports integrated power stages that provides integrated current sense and integrated temperature sense information. Protection features include a set of sophisticated over-voltage, under-voltage, over-temperature, and overcurrent protections. These attributes provide a complete and advanced protection feature set for microprocessor and power systems.
Features
- Compliant with Intel™ VR13 and VR13HC rev 1.3, IMVP8 rev 1.2 and IMVP9 rev 1.3 DC-DC converter specifications
- Compliant with Intel™ SVID rev 1.9.1 protocol
- Compliant with PMBus rev 1.3 compliant serial interface
- Query voltage, current, temperature faults
- Fault Response
- Maximum supported bus speed 1 MHz
- Support 1.8/3.3 V operation
- Output voltage regulation range: 0.2 V to 3.04 V
- Flexible phase assignment between the two loops: 8+0, 7+1, 6+2, …, 4+4 phases
- Configurable autonomous phase add/drop
- Automatic phase detection at start-up
- Start-up into pre-bias voltage at the output
- Integrated power stage current sense
- Differential output voltage sense
- Digital current balancing
- Digitally programmable PID (Proportional, Integral, Differential) loop compensation
- Non-linear control for superior transient response
- Digitally programmable loadline
- Digital temperature compensation
- Input (+12 V) voltage and current sense
- Extensive fault detection and protection capabilities:
- Input/output under voltage protection (IUVP/OUVP), Output over voltage protection (OOVP)
- OCP instantaneous & averaged (total current)
- Multiple OTP thresholds
- Peak phase current pulse limiting
- Negative current limit protection
- Output voltage sense protection
- Internal non-volatile memory (NVM) to store multiple custom configurations
- RoHS compliant and Halogen free 40-lead QFN plastic package
Applications
- Core & memory power regulation for Intel™ VR13, VR13HC, IMVP8 and IMVP9 based Microprocessors
- Servers
- Workstations
- High-end desktops
- Industrial applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.576 | $ 5.58 |
| 30+ | $ 5.3009 | $ 159.03 |
Standard Packaging4000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



