VISHAY VEMD1160X01
| Manufacturer | |
| Mfr. Part # | VEMD1160X01 |
| LCSC Part # | C374972 |
| Package | 0805 |
| Customer # | |
| Key Attributes | Silicon PIN Photodiode |
| Description | 20V 700nm~1070nm ±70° 10pA 0805 Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | VISHAY | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,469 
1,469
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.438 $ 0.4293 | $ 0.43 |
10+ | $ 0.3854 $ 0.3777 | $ 3.78 |
30+ | $ 0.3591 $ 0.3520 | $ 10.56 |
100+ | $ 0.3328 $ 0.3262 | $ 32.62 |
500+ | $ 0.3173 $ 0.3110 | $ 155.50 |
1,000+ | $ 0.3095 $ 0.3034 | $ 303.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$