MICROCHIP MIC5247-1.5BM5
| Manufacturer | |
| Mfr. Part # | MIC5247-1.5BM5 |
| LCSC Part # | C3748992 |
| Package | SOT-23-5 |
| Customer # | |
| Description | 50dB@(1kHz) Positive Fixed 1.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2649 | $ 0.26 |
200+ | $ 0.1026 | $ 20.52 |
500+ | $ 0.099 | $ 49.50 |
1,000+ | $ 0.0972 | $ 97.20 |
Standard Packaging 3000/Full
Reel | ||