LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS78533QKVURQ1 product image
  • TPS78533QKVURQ1 thumbnail 1
  • TPS78533QKVURQ1 thumbnail 2
  • TPS78533QKVURQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS78533QKVURQ1RoHS

Manufacturer
MPN
TPS78533QKVURQ1
LCSC Part #
C3748131
Packaging
TO-252-4
Customer #
Key Attributes
Automotive-grade 1A high-precision adjustable low-dropout (LDO) linear regulator
Datasheetpdf iconTI TPS78533QKVURQ1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7091$ 1.71
10+$ 1.4497$ 14.50
30+$ 1.2875$ 38.63
100+$ 1.1221$ 112.21
500+$ 1.0475$ 523.75
1,000+$ 1.0151$ 1015.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-252-4
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+150℃@(Tj)
Supply Current (Iq)25uA
Output ConfigurationPositive
Output Current1A
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Output discharge;Over Current Protection;Input under-voltage protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPS785-Q1 ultra-low dropout regulator (LDO) is a compact, low-quiescent-current LDO capable of delivering 1A with excellent line and load transient performance.

With low output noise and outstanding PSRR performance, this device is well suited for power-sensitive analog loads. The TPS785-Q1 features an input voltage range of 1.7V to 6.0V and an adjustable output voltage range of 1.2V to 5.5V, making it a flexible post-regulation solution. Fixed output voltages from 0.65V to 5.0V are also available to power commonly used voltage rails.

The TPS785-Q1 incorporates foldback current limiting to reduce power dissipation under overcurrent conditions. The EN pin input facilitates system power sequencing requirements. An internal soft-start reduces inrush current by controlling the startup ramp, thereby minimizing the required input capacitance.

The TPS785-Q1 provides an active discharge circuit that enables rapid output discharge when the device is disabled.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications: Temperature Grade 1: -40℃ to +125℃, TA device junction temperature: -40℃ to +150℃
  • Input voltage range: 1.7V to 6.0V
  • Available output voltages:
    • Adjustable option: 1.2V to 5.5V
    • Fixed option: 0.65V to 5.0V
  • Output accuracy: 0.5% typical, 1.7% maximum
  • Low IQ: 25μA (typical)
  • Ultra-low dropout:
    • 315mV (maximum) at 1A (3.3Vₒᵤₜ)
  • Internal soft-start time of 550 μs to reduce inrush current
  • Active output discharge
  • Package:
    • 3mm×3mm wettable-flank VSON (8)
    • 5-pin TO-252, Rθₐ = 31.6℃/W

Applications

AI Translation
  • Automotive head units
  • Hybrid instrument clusters
  • Telematics control units
  • Mid-range and short-range radar
  • DC/DC converters