MAXIM MAX6660AEE
| Manufacturer | |
| MPN | MAX6660AEE |
| LCSC Part # | C3748116 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | SSOP-16-150mil Analog and Digital Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-150mil |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX6660 is a remote temperature sensor and fan controller with an SMBus interface. The MAX6660 converts the temperature of a remote-junction temperature sensor to a 10-bit + sign digital word. The remote temperature sensor can be a diode-connected transistor, such as a 2N3906, or the type normally found on the substrate of many processors.
Features
AI Translation
- Integrated Thermal Sensing and Fan-Regulation Solution
- Programmable Fan Threshold Temperature
- Programmable Temperature Range for Full-Scale Fan Speed
- Accurate Closed-Loop Fan-Speed Regulation
- On-Chip Power Device Drives Fans Rated Up to 250mA
- Programmable Under/Overtemperature Alarms
- SMBus 2-Wire Serial Interface with Timeout (Cannot “Lock Up” the SMBus)
- Supports SMBus Alert Response
- ACPI Compatible, Including OVERT System Shutdown Function
- ±1℃ (+60℃ to +100℃) Thermal-Sensing Accuracy
- MAX6660EVKIT Available
Applications
AI Translation
- PC
- Notebooks
- Telecom Systems
- Industrial Control Systems
- Servers
- Workstations
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1473 | $ 7.15 |
| 200+ | $ 2.7667 | $ 553.34 |
| 500+ | $ 2.67 | $ 1335.00 |
| 1,000+ | $ 2.6208 | $ 2620.80 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

